TLV521DCKT | |
---|---|
DigiKey Part Number | 296-44482-2-ND - Tape & Reel (TR) 296-44482-1-ND - Cut Tape (CT) 296-44482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV521DCKT |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV521DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350nA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.83400 | ¥88.34 |
25 | ¥8.38040 | ¥209.51 |
100 | ¥6.88470 | ¥688.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.43584 | ¥1,608.96 |
500 | ¥5.68742 | ¥2,843.71 |
1,250 | ¥4.49004 | ¥5,612.55 |
2,500 | ¥4.19074 | ¥10,476.85 |
6,250 | ¥3.98119 | ¥24,882.44 |
12,500 | ¥3.83152 | ¥47,894.00 |