TPD4E110DPWR | |
---|---|
DigiKey Part Number | 296-38345-2-ND - Tape & Reel (TR) 296-38345-1-ND - Cut Tape (CT) 296-38345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E110DPWR |
Description | TVS DIODE 5.5VWM 13VC 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E110DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.38580 | ¥238.58 |
500 | ¥1.86296 | ¥931.48 |
1,000 | ¥1.51430 | ¥1,514.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64179 | ¥1,925.37 |
6,000 | ¥0.61360 | ¥3,681.60 |
9,000 | ¥0.53068 | ¥4,776.12 |
30,000 | ¥0.52073 | ¥15,621.90 |
75,000 | ¥0.43118 | ¥32,338.50 |
150,000 | ¥0.42455 | ¥63,682.50 |