4-X2SON (0.8x0.8) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,187 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.5V | 13V (Typ) | 5A (8/20µs) | 35W | Yes | HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 4-XFDFN Exposed Pad | 4-X2SON (0.8x0.8) | ||
2,412 In Stock 2,439,926 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 4 | 5.5V (Max) | 6V | 13V (Typ) | 3A (8/20µs) | 40W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 4-XFDFN Exposed Pad | 4-X2SON (0.8x0.8) | ||
2,590 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5.5V (Max) | 6V | 13V (Typ) | 3A (8/20µs) | 40W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 4-XFDFN Exposed Pad | 4-X2SON (0.8x0.8) |