TPD4E101DPWR | |
---|---|
DigiKey Part Number | 296-39345-2-ND - Tape & Reel (TR) 296-39345-1-ND - Cut Tape (CT) 296-39345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E101DPWR |
Description | TVS DIODE 5.5VWM 13VC 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E101DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65670 | ¥165.67 |
500 | ¥1.53392 | ¥766.96 |
1,000 | ¥1.04314 | ¥1,043.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96027 | ¥2,880.81 |
6,000 | ¥0.92040 | ¥5,522.40 |
9,000 | ¥0.82836 | ¥7,455.24 |
30,000 | ¥0.81609 | ¥24,482.70 |
75,000 | ¥0.76700 | ¥57,525.00 |