SN74AUC2G00DCUR | |
---|---|
DigiKey Part Number | 296-18566-2-ND - Tape & Reel (TR) 296-18566-1-ND - Cut Tape (CT) 296-18566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08900 | ¥40.89 |
25 | ¥3.81520 | ¥95.38 |
100 | ¥3.05360 | ¥305.36 |
250 | ¥2.83532 | ¥708.83 |
500 | ¥2.39904 | ¥1,199.52 |
1,000 | ¥1.85378 | ¥1,853.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69021 | ¥5,070.63 |
6,000 | ¥1.58116 | ¥9,486.96 |
15,000 | ¥1.47211 | ¥22,081.65 |
30,000 | ¥1.39578 | ¥41,873.40 |