SY100EPT23LKG-TR | |
---|---|
DigiKey Part Number | SY100EPT23LKG-TR-ND - Tape & Reel (TR) SY100EPT23LKG-CT-ND - Cut Tape (CT) SY100EPT23LKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EPT23LKG-TR |
Description | IC TRANSLTR UNIDIRECTIONAL 8MSOP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT23LKG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
25 | ¥28.64920 | ¥716.23 |
100 | ¥26.01370 | ¥2,601.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.01381 | ¥26,013.81 |