TPD3E001DRSR | |
---|---|
DigiKey Part Number | 296-22851-2-ND - Tape & Reel (TR) 296-22851-1-ND - Cut Tape (CT) 296-22851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3E001DRSR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD3E001DRSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.27248 | ¥1,136.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.84704 | ¥1,847.04 |
2,000 | ¥1.65112 | ¥3,302.24 |
5,000 | ¥1.56717 | ¥7,835.85 |
10,000 | ¥1.45523 | ¥14,552.30 |
25,000 | ¥1.42165 | ¥35,541.25 |
50,000 | ¥1.38540 | ¥69,270.00 |