6-SON (3x3) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,716 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.64180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-SON (3x3) | ||
7,892 In Stock 47,680 Marketplace | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.12273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-SON (3x3) | ||
747 In Stock | 1 : ¥12.73000 Cut Tape (CT) 250 : ¥5.63784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-SON (3x3) | ||
1,766 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.84704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 11V | - | - | 90W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-SON (3x3) |