TPD2E001DRSR | |
---|---|
DigiKey Part Number | 296-22850-2-ND - Tape & Reel (TR) 296-22850-1-ND - Cut Tape (CT) 296-22850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRSR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64180 | ¥1,641.80 |
2,000 | ¥1.46767 | ¥2,935.34 |
5,000 | ¥1.39304 | ¥6,965.20 |
10,000 | ¥1.29354 | ¥12,935.40 |
25,000 | ¥1.26369 | ¥31,592.25 |
50,000 | ¥1.23147 | ¥61,573.50 |