XC6210A332MR-G | |
---|---|
DigiKey Part Number | 893-XC6210A332MR-GTR-ND - Tape & Reel (TR) 893-XC6210A332MR-GCT-ND - Cut Tape (CT) 893-XC6210A332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A332MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A332MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 67.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.03600 | ¥60.36 |
25 | ¥5.66880 | ¥141.72 |
100 | ¥4.62720 | ¥462.72 |
250 | ¥4.29788 | ¥1,074.47 |
500 | ¥3.65774 | ¥1,828.87 |
1,000 | ¥2.92620 | ¥2,926.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65187 | ¥7,955.61 |
6,000 | ¥2.46897 | ¥14,813.82 |
15,000 | ¥2.37753 | ¥35,662.95 |
30,000 | ¥2.28608 | ¥68,582.40 |