TPA2016D2YZHT | |
---|---|
DigiKey Part Number | 296-TPA2016D2YZHTTR-ND - Tape & Reel (TR) 296-TPA2016D2YZHTCT-ND - Cut Tape (CT) 296-TPA2016D2YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2016D2YZHT |
Description | IC AMP CLASS D STER 2.8W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2YZHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.66200 | ¥196.62 |
25 | ¥18.55400 | ¥463.85 |
100 | ¥15.80720 | ¥1,580.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.43368 | ¥2,608.42 |
500 | ¥9.18480 | ¥4,592.40 |