TMUX4052PWRQ1 | |
---|---|
DigiKey Part Number | 296-TMUX4052PWRQ1TR-ND - Tape & Reel (TR) 296-TMUX4052PWRQ1CT-ND - Cut Tape (CT) 296-TMUX4052PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052PWRQ1 |
Description | AUTOMOTIVE, 12-V, 4:1 2-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4052PWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 700MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89242 | ¥3,784.84 |
6,000 | ¥1.76189 | ¥10,571.34 |
10,000 | ¥1.69664 | ¥16,966.40 |
50,000 | ¥1.61523 | ¥80,761.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.16400 | ¥104.10 |
100 | ¥3.39890 | ¥339.89 |
250 | ¥3.15684 | ¥789.21 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59100 | ¥45.91 |
25 | ¥4.31200 | ¥107.80 |
100 | ¥3.51950 | ¥351.95 |
250 | ¥3.26888 | ¥817.22 |
500 | ¥2.78194 | ¥1,390.97 |
1,000 | ¥2.22553 | ¥2,225.53 |