RS2255XN | |
---|---|
DigiKey Part Number | 3565-RS2255XNTR-ND - Tape & Reel (TR) 3565-RS2255XNCT-ND - Cut Tape (CT) 3565-RS2255XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2255XN |
Description | IC SWITCH SP4T X 1 30OHM 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 30Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 90ns (Typ), 70ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14670 | ¥314.67 |
250 | ¥2.92292 | ¥730.73 |
500 | ¥2.48748 | ¥1,243.74 |
1,000 | ¥1.98999 | ¥1,989.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.80343 | ¥7,213.72 |
8,000 | ¥1.67905 | ¥13,432.40 |
12,000 | ¥1.61686 | ¥19,402.32 |
28,000 | ¥1.55468 | ¥43,531.04 |