TLV9064IRTER | |
---|---|
DigiKey Part Number | 296-51830-2-ND - Tape & Reel (TR) 296-51830-1-ND - Cut Tape (CT) 296-51830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064IRTER |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.02600 | ¥110.26 |
25 | ¥10.40000 | ¥260.00 |
100 | ¥8.86080 | ¥886.08 |
250 | ¥8.31980 | ¥2,079.95 |
500 | ¥7.27980 | ¥3,639.90 |
1,000 | ¥6.03183 | ¥6,031.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.61583 | ¥16,847.49 |
6,000 | ¥5.40785 | ¥32,447.10 |
15,000 | ¥5.19985 | ¥77,997.75 |