NCV8164ASN250T1G | |
---|---|
DigiKey Part Number | 488-NCV8164ASN250T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN250T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN250T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN250T1G |
Description | IC REG LINEAR 2.5V 300MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.28480 | ¥107.12 |
100 | ¥3.24830 | ¥324.83 |
250 | ¥2.76424 | ¥691.06 |
500 | ¥2.62620 | ¥1,313.10 |
1,000 | ¥2.00425 | ¥2,004.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86599 | ¥5,597.97 |
6,000 | ¥1.79687 | ¥10,781.22 |
15,000 | ¥1.72776 | ¥25,916.40 |
30,000 | ¥1.71066 | ¥51,319.80 |