AP7343-11W5-7 | |
---|---|
DigiKey Part Number | 31-AP7343-11W5-7TR-ND - Tape & Reel (TR) 31-AP7343-11W5-7CT-ND - Cut Tape (CT) 31-AP7343-11W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-11W5-7 |
Description | IC REG LINEAR 1.1V 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.28850 | ¥228.85 |
250 | ¥2.12532 | ¥531.33 |
500 | ¥1.79834 | ¥899.17 |
1,000 | ¥1.38961 | ¥1,389.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26699 | ¥3,800.97 |
6,000 | ¥1.18524 | ¥7,111.44 |
15,000 | ¥1.10350 | ¥16,552.50 |
30,000 | ¥1.04628 | ¥31,388.40 |
75,000 | ¥1.02176 | ¥76,632.00 |