V18AUMLA1210NT | |
---|---|
DigiKey Part Number | 18-V18AUMLA1210NTTR-ND - Tape & Reel (TR) 18-V18AUMLA1210NTCT-ND - Cut Tape (CT) 18-V18AUMLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1210NT |
Description | VARISTOR 27.5V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.84840 | ¥196.21 |
100 | ¥6.44720 | ¥644.72 |
250 | ¥6.02664 | ¥1,506.66 |
500 | ¥5.32586 | ¥2,662.93 |
1,000 | ¥4.20465 | ¥4,204.65 |
2,500 | ¥3.92432 | ¥9,810.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.85040 | ¥30,803.20 |