B72650M0141K093 | |
---|---|
DigiKey Part Number | 495-76475-2-ND - Tape & Reel (TR) 495-76475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72650M0141K093 |
Description | VARISTOR 220V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 400 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.91300 | ¥69.13 |
25 | ¥6.56120 | ¥164.03 |
100 | ¥5.38970 | ¥538.97 |
250 | ¥5.03820 | ¥1,259.55 |
500 | ¥4.45218 | ¥2,226.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.13212 | ¥3,132.12 |
2,000 | ¥2.92331 | ¥5,846.62 |
5,000 | ¥2.90011 | ¥14,500.55 |