TLV6001IDBVT | |
---|---|
DigiKey Part Number | 296-44551-2-ND - Tape & Reel (TR) 296-44551-1-ND - Cut Tape (CT) 296-44551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.04600 | ¥80.46 |
25 | ¥7.63840 | ¥190.96 |
100 | ¥6.27480 | ¥627.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.86540 | ¥1,466.35 |
500 | ¥5.18334 | ¥2,591.67 |
1,250 | ¥4.09203 | ¥5,115.04 |
2,500 | ¥3.81927 | ¥9,548.17 |
6,250 | ¥3.62829 | ¥22,676.81 |
12,500 | ¥3.49189 | ¥43,648.62 |