MIC2775-31YM5-TR | |
---|---|
DigiKey Part Number | 576-2682-2-ND - Tape & Reel (TR) 576-2682-1-ND - Cut Tape (CT) 576-2682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2775-31YM5-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2775-31YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.09V | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
25 | ¥5.78080 | ¥144.52 |
100 | ¥5.18570 | ¥518.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.18577 | ¥15,557.31 |