74LVC2G04DW-7 | |
---|---|
DigiKey Part Number | 74LVC2G04DW-7DITR-ND - Tape & Reel (TR) 74LVC2G04DW-7DICT-ND - Cut Tape (CT) 74LVC2G04DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥1.92470 | ¥192.47 |
250 | ¥1.62100 | ¥405.25 |
500 | ¥1.31718 | ¥658.59 |
1,000 | ¥1.01317 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91187 | ¥2,735.61 |
6,000 | ¥0.86120 | ¥5,167.20 |
15,000 | ¥0.78521 | ¥11,778.15 |
30,000 | ¥0.73455 | ¥22,036.50 |
75,000 | ¥0.65856 | ¥49,392.00 |