TL4050C25IDBZT | |
---|---|
DigiKey Part Number | 296-TL4050C25IDBZTTR-ND - Tape & Reel (TR) 296-TL4050C25IDBZTCT-ND - Cut Tape (CT) 296-TL4050C25IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C25IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.15648 | ¥2,289.12 |
500 | ¥8.09162 | ¥4,045.81 |
1,250 | ¥6.38815 | ¥7,985.19 |
2,500 | ¥5.96228 | ¥14,905.70 |
6,250 | ¥5.66416 | ¥35,401.00 |
12,500 | ¥5.45122 | ¥68,140.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.13400 | ¥121.34 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.45930 | ¥945.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.56500 | ¥125.65 |
25 | ¥11.92560 | ¥298.14 |
100 | ¥9.79510 | ¥979.51 |