TLA2021IRUGT | |
---|---|
DigiKey Part Number | 296-48344-2-ND - Tape & Reel (TR) 296-48344-1-ND - Cut Tape (CT) 296-48344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2021IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2021IRUGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.51700 | ¥135.17 |
25 | ¥12.75200 | ¥318.80 |
100 | ¥10.86370 | ¥1,086.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.17060 | ¥1,792.65 |
500 | ¥6.31216 | ¥3,156.08 |