TFP410PAP

DigiKey Part Number
296-12666-ND
Manufacturer
Manufacturer Product Number
TFP410PAP
Description
IC DRIVER 3/0 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/0 Driver 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TFP410PAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
3/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.81000¥74.81
10¥67.55100¥675.51
25¥64.40520¥1,610.13
160¥55.92206¥8,947.53
320¥53.40891¥17,090.85
480¥48.69638¥23,374.26
960¥42.41293¥40,716.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.