TFP410PAPR | |
---|---|
DigiKey Part Number | 296-TFP410PAPRTR-ND - Tape & Reel (TR) 296-TFP410PAPRCT-ND - Cut Tape (CT) 296-TFP410PAPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFP410PAPR |
Description | IC DRIVER 3/0 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/0 Driver 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TFP410PAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 3/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.65800 | ¥476.58 |
25 | ¥46.74320 | ¥1,168.58 |
50 | ¥46.40340 | ¥2,320.17 |
100 | ¥41.63850 | ¥4,163.85 |
250 | ¥41.48252 | ¥10,370.63 |
500 | ¥38.87836 | ¥19,439.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.23787 | ¥37,237.87 |
2,000 | ¥36.04002 | ¥72,080.04 |