SN75174DWR | |
---|---|
DigiKey Part Number | 296-6855-2-ND - Tape & Reel (TR) 296-6855-1-ND - Cut Tape (CT) 296-6855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75174DWR |
Description | IC DRIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75174DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥17.37390 | ¥1,737.39 |
250 | ¥16.31384 | ¥4,078.46 |
500 | ¥14.27456 | ¥7,137.28 |
1,000 | ¥11.82757 | ¥11,827.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.01184 | ¥22,023.68 |
6,000 | ¥10.60399 | ¥63,623.94 |