SN75175DR | |
---|---|
DigiKey Part Number | 296-14954-2-ND - Tape & Reel (TR) 296-14954-1-ND - Cut Tape (CT) 296-14954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75175DR |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75175DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.08400 | ¥160.84 |
25 | ¥15.17280 | ¥379.32 |
100 | ¥12.92610 | ¥1,292.61 |
250 | ¥12.13736 | ¥3,034.34 |
500 | ¥10.62022 | ¥5,310.11 |
1,000 | ¥8.79969 | ¥8,799.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.19279 | ¥20,481.98 |
5,000 | ¥7.88937 | ¥39,446.85 |