LT1030CDR | |
---|---|
DigiKey Part Number | 296-14617-2-ND - Tape & Reel (TR) 296-14617-1-ND - Cut Tape (CT) 296-14617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1030CDR |
Description | IC DRIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1030CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.55400 | ¥285.54 |
25 | ¥26.99720 | ¥674.93 |
100 | ¥23.39710 | ¥2,339.71 |
250 | ¥22.19700 | ¥5,549.25 |
500 | ¥19.91732 | ¥9,958.66 |
1,000 | ¥16.79775 | ¥16,797.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.95786 | ¥39,894.65 |
5,000 | ¥15.35793 | ¥76,789.65 |