SN74LVC2G157DCT3 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G157DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G157DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G157DCT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCT3 |
Description | IC DATA SELCT/MULTPLX 1X2:1 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 2:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.01500 | ¥50.15 |
25 | ¥4.71280 | ¥117.82 |
100 | ¥3.84580 | ¥384.58 |
250 | ¥3.57240 | ¥893.10 |
500 | ¥3.04040 | ¥1,520.20 |
1,000 | ¥2.43234 | ¥2,432.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27513 | ¥3,825.39 |