SN74LVC2G157DCUT | |
---|---|
DigiKey Part Number | 296-32322-2-ND - Tape & Reel (TR) 296-32322-1-ND - Cut Tape (CT) 296-32322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCUT |
Description | IC MULTIPLEXER 1 X 2:1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.57200 | ¥95.72 |
25 | ¥9.08600 | ¥227.15 |
100 | ¥7.46490 | ¥746.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.90520 | ¥1,226.30 |
500 | ¥4.33494 | ¥2,167.47 |
1,250 | ¥4.01679 | ¥5,020.99 |