SN74HCS153PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS153PWRTR-ND - Tape & Reel (TR) 296-SN74HCS153PWRCT-ND - Cut Tape (CT) 296-SN74HCS153PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153PWR |
Description | IC DATA SELECT/MUX 2X4:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS153PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥2.93240 | ¥73.31 |
100 | ¥2.26340 | ¥226.34 |
250 | ¥1.93448 | ¥483.62 |
500 | ¥1.73220 | ¥866.10 |
1,000 | ¥1.56342 | ¥1,563.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80774 | ¥1,615.48 |
4,000 | ¥0.73814 | ¥2,952.56 |
6,000 | ¥0.72859 | ¥4,371.54 |