SN74LV74APWR | |
---|---|
DigiKey Part Number | 296-3846-2-ND - Tape & Reel (TR) 296-3846-1-ND - Cut Tape (CT) 296-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74APWR |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.09980 | ¥209.98 |
250 | ¥1.76792 | ¥441.98 |
500 | ¥1.56270 | ¥781.35 |
1,000 | ¥1.39071 | ¥1,390.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24641 | ¥2,492.82 |
4,000 | ¥1.12535 | ¥4,501.40 |
6,000 | ¥1.06377 | ¥6,382.62 |
10,000 | ¥0.99469 | ¥9,946.90 |
14,000 | ¥0.95385 | ¥13,353.90 |
20,000 | ¥0.91419 | ¥18,283.80 |
50,000 | ¥0.82734 | ¥41,367.00 |
100,000 | ¥0.81824 | ¥81,824.00 |