SN74LV244ADGVR | |
---|---|
DigiKey Part Number | 296-3805-2-ND - Tape & Reel (TR) 296-3805-1-ND - Cut Tape (CT) 296-3805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADGVR |
Description | IC BUF NON-INVERT 5.5V 20TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89680 | ¥122.42 |
100 | ¥3.99730 | ¥399.73 |
250 | ¥3.71264 | ¥928.16 |
500 | ¥3.15974 | ¥1,579.87 |
1,000 | ¥2.52775 | ¥2,527.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95528 | ¥3,910.56 |