TPS79925DDCR | |
---|---|
DigiKey Part Number | 296-39499-2-ND - Tape & Reel (TR) 296-39499-1-ND - Cut Tape (CT) 296-39499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79925DDCR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79925DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38960 | ¥159.74 |
100 | ¥5.21380 | ¥521.38 |
250 | ¥4.84332 | ¥1,210.83 |
500 | ¥4.12190 | ¥2,060.95 |
1,000 | ¥3.29754 | ¥3,297.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98838 | ¥8,965.14 |
6,000 | ¥2.78229 | ¥16,693.74 |
15,000 | ¥2.67924 | ¥40,188.60 |
30,000 | ¥2.57619 | ¥77,285.70 |