MT29F4G08ABADAH4-IT:D TR | |
---|---|
DigiKey Part Number | 557-1867-2-ND - Tape & Reel (TR) 557-1867-1-ND - Cut Tape (CT) 557-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAH4-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥41.26200 | ¥412.62 |
25 | ¥40.47120 | ¥1,011.78 |
50 | ¥40.17880 | ¥2,008.94 |
100 | ¥36.05340 | ¥3,605.34 |
250 | ¥35.91788 | ¥8,979.47 |
500 | ¥33.66316 | ¥16,831.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.24269 | ¥32,242.69 |
2,000 | ¥31.20551 | ¥62,411.02 |