MX30LF4G28AD-XKI | |
---|---|
DigiKey Part Number | 1092-MX30LF4G28AD-XKI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF4G28AD-XKI |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | MX30LF4G28AD-XKI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.30800 | ¥243.08 |
25 | ¥23.18360 | ¥579.59 |
40 | ¥23.08925 | ¥923.57 |