MT29F4G08ABBDAHC-IT:D | |
---|---|
DigiKey Part Number | MT29F4G08ABBDAHC-IT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBDAHC-IT:D |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (10.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT29F4G08ABBDAHC-IT:D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (10.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥41.26200 | ¥412.62 |
25 | ¥40.47120 | ¥1,011.78 |
40 | ¥40.17875 | ¥1,607.15 |
80 | ¥36.05338 | ¥2,884.27 |
230 | ¥35.91791 | ¥8,261.12 |
440 | ¥33.66318 | ¥14,811.80 |
1,140 | ¥32.24271 | ¥36,756.69 |