NHD-C12832A1Z-FSB-FBW-3V3 | |
---|---|
DigiKey Part Number | NHD-C12832A1Z-FSB-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12832A1Z-FSB-FBW-3V3 |
Description | LCD COG GRAPH 128X32 BLUE BKLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (Blue - Inverted) FSTN - Film Super-Twisted Nematic SPI 128 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12832A1Z-FSB-FBW-3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 36.00mm W x 12.00mm H | |
Backlight | LED - Blue | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | ST7565R | |
Graphics Color | Black (Blue - Inverted) | |
Background Color | Blue (Black - Inverted) | |
Dot Size | 0.23mm W x 0.23mm H | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.65000 | ¥108.65 |
5 | ¥102.13400 | ¥510.67 |
10 | ¥95.60500 | ¥956.05 |
50 | ¥90.17580 | ¥4,508.79 |
100 | ¥85.83080 | ¥8,583.08 |
250 | ¥81.48416 | ¥20,371.04 |
500 | ¥78.22514 | ¥39,112.57 |