AD5258BRMZ10-R7 | |
---|---|
DigiKey Part Number | AD5258BRMZ10-R7TR-ND - Tape & Reel (TR) AD5258BRMZ10-R7CT-ND - Cut Tape (CT) AD5258BRMZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5258BRMZ10-R7 |
Description | IC DGTL POT 10KOHM 64TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5258BRMZ10-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 200ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥14.44780 | ¥1,444.78 |
250 | ¥13.56624 | ¥3,391.56 |
500 | ¥11.87042 | ¥5,935.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.83557 | ¥9,835.57 |
2,000 | ¥9.15722 | ¥18,314.44 |
5,000 | ¥8.81806 | ¥44,090.30 |
10,000 | ¥8.47890 | ¥84,789.00 |