INA199C2DCKT | |
---|---|
DigiKey Part Number | 296-INA199C2DCKTTR-ND - Tape & Reel (TR) 296-INA199C2DCKTCT-ND - Cut Tape (CT) 296-INA199C2DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C2DCKT |
Description | IC CURRENT SENSE 1% SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C2DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | -0.1V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.07320 | ¥276.83 |
100 | ¥9.09730 | ¥909.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.50372 | ¥2,125.93 |
500 | ¥7.51492 | ¥3,757.46 |
1,250 | ¥5.93286 | ¥7,416.07 |
2,500 | ¥5.53735 | ¥13,843.38 |
6,250 | ¥5.26046 | ¥32,877.88 |
12,500 | ¥5.06270 | ¥63,283.75 |