FCX690BTA | |
---|---|
DigiKey Part Number | FCX690BTR-ND - Tape & Reel (TR) FCX690BCT-ND - Cut Tape (CT) FCX690BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX690BTA |
Description | TRANS NPN 45V 2A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX690BTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64180 | ¥1,641.80 |
2,000 | ¥1.46767 | ¥2,935.34 |
5,000 | ¥1.39304 | ¥6,965.20 |
10,000 | ¥1.29354 | ¥12,935.40 |
25,000 | ¥1.26369 | ¥31,592.25 |
50,000 | ¥1.23147 | ¥61,573.50 |