IRFH5053TRPBF | |
---|---|
DigiKey Part Number | IRFH5053TRPBFTR-ND - Tape & Reel (TR) IRFH5053TRPBFCT-ND - Cut Tape (CT) IRFH5053TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5053TRPBF |
Description | MOSFET N-CH 100V 9.3A/46A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.3A (Ta), 46A (Tc) 3.1W (Ta), 8.3W (Tc) Surface Mount PQFN (5x6) Single Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9.3A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) Single Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.20100 | ¥132.01 |
100 | ¥10.51020 | ¥1,051.02 |
500 | ¥8.89302 | ¥4,446.51 |
1,000 | ¥7.54563 | ¥7,545.63 |
2,000 | ¥7.16835 | ¥14,336.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.16835 | ¥28,673.40 |
8,000 | ¥6.89886 | ¥55,190.88 |
12,000 | ¥6.67047 | ¥80,045.64 |