FCX790ATA | |
---|---|
DigiKey Part Number | FCX790ATR-ND - Tape & Reel (TR) FCX790ACT-ND - Cut Tape (CT) FCX790ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX790ATA |
Description | TRANS PNP 40V 2A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80280 | ¥280.28 |
500 | ¥2.18824 | ¥1,094.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77857 | ¥1,778.57 |
2,000 | ¥1.59000 | ¥3,180.00 |
5,000 | ¥1.50913 | ¥7,545.65 |
10,000 | ¥1.40133 | ¥14,013.30 |
25,000 | ¥1.36899 | ¥34,224.75 |
50,000 | ¥1.33409 | ¥66,704.50 |