LT1884CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1884CS8#TRPBFTR-ND - Tape & Reel (TR) LT1884CS8#TRPBFCT-ND - Cut Tape (CT) LT1884CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1884CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1884CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥61.67800 | ¥616.78 |
25 | ¥58.81280 | ¥1,470.32 |
100 | ¥51.06640 | ¥5,106.64 |
250 | ¥48.77104 | ¥12,192.76 |
500 | ¥44.46796 | ¥22,233.98 |
1,000 | ¥38.73009 | ¥38,730.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.29564 | ¥93,239.10 |