SN74LS393N | |
---|---|
DigiKey Part Number | 296-1665-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS393N |
Description | IC BINARY COUNTER DL 4BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS393N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96320 | ¥274.08 |
100 | ¥9.00530 | ¥900.53 |
250 | ¥8.41792 | ¥2,104.48 |
500 | ¥7.43908 | ¥3,719.54 |
1,000 | ¥5.87298 | ¥5,872.98 |
2,500 | ¥5.48145 | ¥13,703.62 |
5,000 | ¥5.20737 | ¥26,036.85 |