SN74HCT139DR | |
---|---|
DigiKey Part Number | 296-31833-2-ND - Tape & Reel (TR) 296-31833-1-ND - Cut Tape (CT) 296-31833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT139DR |
Description | IC DECODER/DEMUX 1X2:4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.91400 | ¥72.85 |
100 | ¥2.33180 | ¥233.18 |
250 | ¥2.16532 | ¥541.33 |
500 | ¥1.83226 | ¥916.13 |
1,000 | ¥1.41581 | ¥1,415.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03071 | ¥2,576.78 |