SN74ABT841ADWR | |
---|---|
DigiKey Part Number | 296-14681-2-ND - Tape & Reel (TR) 296-14681-1-ND - Cut Tape (CT) 296-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT841ADWR |
Description | IC 10BIT D-TYP LATCH 3ST 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥12.90080 | ¥322.52 |
100 | ¥10.99070 | ¥1,099.07 |
250 | ¥10.32000 | ¥2,580.00 |
500 | ¥9.03010 | ¥4,515.05 |
1,000 | ¥7.48209 | ¥7,482.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.96614 | ¥13,932.28 |
6,000 | ¥6.70812 | ¥40,248.72 |
10,000 | ¥6.45011 | ¥64,501.10 |