SN74HCT04PWR | |
---|---|
DigiKey Part Number | 296-8382-2-ND - Tape & Reel (TR) 296-8382-1-ND - Cut Tape (CT) 296-8382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.00530 | ¥200.53 |
250 | ¥1.81748 | ¥454.37 |
500 | ¥1.50430 | ¥752.15 |
1,000 | ¥1.12815 | ¥1,128.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03417 | ¥2,068.34 |
6,000 | ¥0.97149 | ¥5,828.94 |
10,000 | ¥0.90881 | ¥9,088.10 |
50,000 | ¥0.80226 | ¥40,113.00 |
100,000 | ¥0.78346 | ¥78,346.00 |