AOZ8809DI-03 | |
---|---|
DigiKey Part Number | 785-1753-2-ND - Tape & Reel (TR) 785-1753-1-ND - Cut Tape (CT) 785-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8809DI-03 |
Description | TVS DIODE 3.3VWM 8VC 10DFN |
Customer Reference | |
Detailed Description | 8V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 12A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.22740 | ¥122.74 |
500 | ¥1.13656 | ¥568.28 |
1,000 | ¥0.80046 | ¥800.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80046 | ¥2,401.38 |