SN74AHCT04PWR | |
---|---|
DigiKey Part Number | 296-1106-2-ND - Tape & Reel (TR) 296-1106-1-ND - Cut Tape (CT) 296-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥1.85870 | ¥185.87 |
250 | ¥1.56544 | ¥391.36 |
500 | ¥1.27202 | ¥636.01 |
1,000 | ¥0.97844 | ¥978.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88059 | ¥1,761.18 |
6,000 | ¥0.83168 | ¥4,990.08 |
10,000 | ¥0.75829 | ¥7,582.90 |
50,000 | ¥0.63599 | ¥31,799.50 |
100,000 | ¥0.62620 | ¥62,620.00 |